You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 1-2071582-2
Contactor, Flange, 1.5 kV, SPST-NO-DM, 1 Pole
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 1-2071582-2
- Order Code:
- 4349705
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 1-2071582-2 Datasheet
Product Range Selector (ECP600B Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Flange
- :
- 1.5kV
- :
- SPST-NO-DM
- :
- 1 Pole
- :
- -
- :
- -
- :
- -
- :
- 24V
- :
- -
- :
- 800A
- :
- -
- :
- ECP600B Series
Technical Documents (1)
Product Overview
- Normally open, with auxiliary contacts (N.O.) contact form
- Bottom mounting position, 24VDC coil, dual coil control mode
- Hermetically sealed with ceramic technology, allows bi-directional load
- Dual coil design withholding 5.0W of power, equipped with auxiliary contact
- Compatibility with DC-1 utilization category in IEC60947-4-1
- Continuous current carrying capacity of upto 800A
- Enhanced breaking capacity up to 1500VDC at 1000A
- UL, TUV approval, 1Form X (SPST-NO-DM) contact arrangement
- Mechanical life is 200,000 cycles, 18VDC operate voltage
- Ambient temperature range from -40°C to 85°C
6 In stock Need more?
6 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥82,434.81 (¥90,678.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.