You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY 1-2071582-1

Contactor, Flange, 1.5 kV, SPST-NO-DM, 1 Pole

TE CONNECTIVITY 1-2071582-1
TE CONNECTIVITY 1-2071582-1
TE CONNECTIVITY 1-2071582-1
TE CONNECTIVITY 1-2071582-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-2071582-1
Order Code:
4349704
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
1-2071582-1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ECP600B Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Flange

:
1.5kV

:
SPST-NO-DM

:
1 Pole

:
-

:
-

:
-

:
12V

:
-

:
800A

:
-

:
ECP600B Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

1-2071582-1 is an ECP600B series high-voltage DC contractor. It is designed for control in high-voltage environments like battery energy storage systems, solar inverters, and EV charging applications. It can be used in 1500VDC voltage systems, and the enhanced insulation distance meets the requirement of UL60947-4-1 and IEC60947- 4-1 standards. The contacts provided in this series allow bi-directional load and are hermetically sealed with ceramic sealing technology, making it safer and more reliable. It is used in applications such as battery energy storage systems, photovoltaic inverters, power conversion system, and megawatt EV DC charger.
  • Normally open, with auxiliary contacts (N.O.) contact form
  • Bottom mounting position, 12VDC coil, dual coil control mode
  • Hermetically sealed with ceramic technology, allows bi-directional load
  • Dual coil design withholding 5.0W of power, equipped with auxiliary contact
  • Compatibility with DC-1 utilization category in IEC60947-4-1
  • Continuous current carrying capacity of upto 800A
  • Enhanced breaking capacity up to 1500VDC at 1000A
  • UL, TUV approval, 1Form X (SPST-NO-DM) contact arrangement
  • Mechanical life is 200,000 cycles, 9VDC operate voltage
  • Ambient temperature range from -40°C to 85°C

9 In stock Need more?

9 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥66,933.16 ( ¥73,626.48  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 18+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥66,933.16 (¥73,626.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
18+ ¥62,961.48 (¥69,257.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --