You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 1-2071576-2
Contactor, w/Auxiliary Contact, Flange, 1 kV, SPST-NO-DM, 1 Pole
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 1-2071576-2
- Order Code:
- 4354378
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- ECK200BHAAEA
- Technical Datasheet:
- 1-2071576-2 Datasheet
Product Range Selector (ECK200B Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Flange
- :
- 1kV
- :
- SPST-NO-DM
- :
- 1 Pole
- :
- -
- :
- -
- :
- -
- :
- 36V
- :
- -
- :
- 500A
- :
- -
- :
- ECK200B Series
Technical Documents (1)
Product Overview
- Hermetically sealed with ceramic technology, 3.6A max starting current
- Allow bi-directional load for main contacts, ≥3VDC release voltage
- Designed with built-in economizer, hold power 1.7W
- CCC: 2023960304001474, UL: E82292, TUV: R50616662 approval
- Maximum DC breaking current at 2000A, continuous current carrying capacity of 500A
- 1000VDC maximum switching voltage
- Compatibility with DC-1 utilization category in IEC60947-4-1
- Normally open, with auxiliary contacts (N.O.), bottom mounting position
- Coil voltage range from 9 to 36VDC, external built-in PWM economizer
- Flying leads coil termination, ambient temperature range from -40°C to 85°C
Also Known As
22 In stock Need more?
22 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥25,412.31 (¥27,953.54) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.