You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 1-1814655-5
IC & Component Socket, 20 Contacts, SIP Socket, 2.54 mm, Beryllium Copper
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 1-1814655-5
- Order Code:
- 1218870
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
- 10mR Contact Resistance
- Thermoplastic Polyester Insulator
- Brass Sleeve
- -55 to 125°C Operating Temperature
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20Contacts
- :
- SIP Socket
- :
- 2.54mm
- :
- TUK SGACK902S Keystone Coupler
- :
- -
- :
- Beryllium Copper
- :
- Gold Plated Contacts
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 125+
- 375+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥449.99 (¥494.99) | ( ) |
125+ | ¥441.06 (¥485.17) | ( ) |
375+ | ¥432.34 (¥475.57) | ( ) |
1000+ | ¥423.63 (¥465.99) | ( ) |
5000+ | ¥348.78 (¥383.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.