You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 1-1814655-1
IC & Component Socket, 16 Contacts, SIP Socket, 2.54 mm, Beryllium Copper
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 1-1814655-1
- Order Code:
- 1218869
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
- 10mR Contact Resistance
- Thermoplastic Polyester Insulator
- Brass Sleeve
- -55 to 125°C Operating Temperature
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16Contacts
- :
- SIP Socket
- :
- 2.54mm
- :
- TUK SGACK902S Keystone Coupler
- :
- -
- :
- Beryllium Copper
- :
- Gold Plated Contacts
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥275.37 (¥302.91) | ( ) |
10+ | ¥273.05 (¥300.36) | ( ) |
25+ | ¥270.73 (¥297.80) | ( ) |
50+ | ¥266.34 (¥292.97) | ( ) |
100+ | ¥261.95 (¥288.15) | ( ) |
250+ | ¥215.84 (¥237.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.