You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RAYCHEM - TE CONNECTIVITY 06161000

Wire Marker, Z Type, Push On Pre Printed, 0, White, Black, 4.7 mm

RAYCHEM - TE CONNECTIVITY 06161000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
06161000
Order Code:
141575
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
06161000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Push On Pre Printed

:
0

:
White

:
Black

:
-

:
4.7mm

:
2.9mm

:
PVC (Polyvinylchloride)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 06161000 is a size-11 Z-type Cable Marker made of PVC (polyvinylchloride). "0" black legend on white colour. This marker has a gusseted design that allows each marker to fit firmly over a wide range of cable diameters. The Z-type individual push-on marker used to identify wires and small cables permanently. The marker is manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-Type marker is a simple solution for many commercial wire identification applications.
  • Self-extinguishing
  • Resistant to key Industrial fluids

Applications

Industrial, Commercial, Aerospace, Defence, Military, Consumer Electronics

Available for back order

Deliveries start from 2/8/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥186.19 ( ¥204.81  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥186.19 (¥204.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --