You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RAYCHEM - TE CONNECTIVITY 05811404
Wire Marker, Z Type, Push On Pre Printed, 4, Black, Yellow, 3.2 mm
- Manufacturer:
- RAYCHEM - TE CONNECTIVITY RAYCHEM - TE CONNECTIVITY
- Manufacturer Part No:
- 05811404
- Order Code:
- 1196394
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 05811404 Datasheet
Product Range Selector (Z-Type)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Push On Pre Printed
- :
- 4
- :
- Black
- :
- Yellow
- :
- -
- :
- 3.2mm
- :
- 2mm
- :
- PVC (Polyvinylchloride)
- :
- Z-Type
Technical Documents (2)
Product Overview
- Self-extinguishing
- Resistant to key Industrial fluids
Applications
Industrial, Commercial, Aerospace, Defence, Military, Consumer Electronics
75 In stock
42 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
33 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50,000 more will be available on 2/4/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
50,000 more will be available on 2/4/25
Reserving future stock33 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥166.70 (¥183.37) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.