You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY 0495

Grommet, Strip, 25M, Solid Edging, PE (Polyethylene), 1.4 mm

TE CONNECTIVITY 0495

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0495
Order Code:
1279031
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
2-1991136-0
Technical Datasheet:
0495   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Solid Edging

:
-

:
-

:
PE (Polyethylene)

:
-

:
1.4mm

:
Natural

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 0495 is a Grommet Edging Strip from TE Connectivity constructed of natural colour low density PE (polyethylene). Size 3 accommodates 1.15 mm to 1.4 mm panel thickness.
  • Low density PE (polyethylene) construction
  • Accommodates 1.15 mm to 1.4 mm panel thickness
  • Natural colour
  • Reel of 25 m

Applications

Maintenance & Repair

Also Known As

2-1991136-0

No Longer Manufactured

¥4,043.63 ( ¥4,447.99  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,043.63 (¥4,447.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --