You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GREENPAR - TE CONNECTIVITY 1-1337402-0
RF / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 ohm, RG8A, RG213, URM67, Brass
- Manufacturer:
- GREENPAR - TE CONNECTIVITY GREENPAR - TE CONNECTIVITY
- Manufacturer Part No:
- 1-1337402-0
- Order Code:
- 1205971
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- N
- Technical Datasheet:
- 1-1337402-0 Datasheet
Product Range Selector (N)
See all from this product rangeAlternatives for 1-1337402-0
Product Overview
- 50R Impedance
- UG-21D/U Military style
- 1000V Voltage rating
- 5000MR Insulation resistance
- -65 to +165°C Temperature range
Applications
RF Communications, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Coaxial
- :
- Straight Plug
- :
- Solder
- :
- 50ohm
- :
- RG8A, RG213, URM67
- :
- Brass
- :
- Silver Plated Contacts
- :
- 11GHz
- :
- Cable Mount
- :
- N
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,064.91 (¥1,171.40) | ( ) |
10+ | ¥924.38 (¥1,016.82) | ( ) |
25+ | ¥865.06 (¥951.57) | ( ) |
50+ | ¥830.05 (¥913.06) | ( ) |
100+ | ¥799.64 (¥879.60) | ( ) |
250+ | ¥755.62 (¥831.18) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.