You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CGS - TE CONNECTIVITY 35221R0JT..

SMD Chip Resistor, 1 ohm, ± 5%, 3 W, 2512 [6432 Metric], Thick Film, High Power

CGS - TE CONNECTIVITY 35221R0JT..

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
35221R0JT..
Order Code:
3790959
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
2176230-2
Technical Datasheet:
35221R0JT..   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (3522 Series)

See all from this product range

Alternatives for 35221R0JT..

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1ohm

:
± 5%

:
3W

:
2512 [6432 Metric]

:
Thick Film

:
High Power

:
3522 Series

:
± 400ppm/°C

:
250V

:
6.35mm

:
3.2mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

2176230-2
Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥113.76 ( ¥125.14  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
  • 20000+
  • 40000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥113.76 (¥125.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥76.37 (¥84.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥56.39 (¥62.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥44.72 (¥49.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥38.98 (¥42.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥37.00 (¥40.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥36.80 (¥40.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40000+ ¥36.01 (¥39.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --