You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 5207908-4

D Sub Backshell, Vertical, AMPLIMITE HD-20, DA, 90°, 180°, PP (Polypropylene) Body

AMP - TE CONNECTIVITY 5207908-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5207908-4
Order Code:
2311779
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (AMPLIMITE HD-20)

See all from this product range

Product Overview

The 5207908-4 is a D-sub Clamp Kit with textured black thermoplastic clamp housing and black thermoplastic gates. The unshielded cable clamp kit comes with black zinc plated steel flat head screws, zinc plated yellow steel chromate male screw and stainless steel retaining clip. The box and lid cable clamp can be used on either plugs or receptacles and will not interfere with commonly used hardware. Its hinged construction allows easy assembly to a harness. A wide range of cable diameters are accommodated through the use of cable support gates, supplied with each cable clamp. Cable clamp is available in kits with appropriate hardware for convenient plug/receptacle mating.

Applications

Industrial

Contents

Backshell/cable clamp, 3 Self-tapping screws, Cable gate, 2 Screws and 2 Retainer clips.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AMPLIMITE HD-20

:
DA

:
90, 180

:
PP (Polypropylene) Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

446 In stock Need more?

23 deliver in 2-3 business days from our SG warehouse
423 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥850.19 ( ¥935.21  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥850.19 (¥935.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥807.69 (¥888.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥765.18 (¥841.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --