You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 1-640518-0

Connector Housing, MR, Receptacle, 3 Ways, 4.19 mm, Miniature Rectangular Connectors

AMP - TE CONNECTIVITY 1-640518-0
AMP - TE CONNECTIVITY 1-640518-0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-640518-0
Order Code:
1654472
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
1-640518-0   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MR)

See all from this product range

Product Overview

The 1-640518-0 is a 3-position 1-row Miniature Rectangular Connector with tin-plated contacts and UL94V-0 brick red nylon housing. Housings positively lock to help prevent accidental disengagement. Either cap or plug housing can be mounted in same rectangular panel cut-out without additional hardware. Plug and cap design includes moulded-in polarizing feature for proper mating. Numbered cavities for easy circuit identification. Egg crate design of plug half fully encloses socket contacts, reducing shock hazard. Moulded skirt extension on cap protects pin contacts. Strain reliefs for 6 through 36 positions are available. Socket solder tail contacts available for hot side PC board mounting. High density achieved through 4.19mm contact centreline spacing. Contacts accept 26 to 18AWG (0.12 to 0.8 mm²) wire sizes and insulation diameters of 0.635 to 2.92mm.
  • Socket contact
  • Not for interrupting current
  • Extraction tool removes both pins and sockets

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MR

:
Receptacle (View Associated Connectors)

:
3Ways

:
4.19mm

:
Miniature Rectangular Connectors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (8)

4,849 In stock Need more?

2,062 deliver in 2-3 business days from our SG warehouse
2,787 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥349.73 ( ¥384.70  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥349.73 (¥384.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥349.52 (¥384.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --