You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TDK SPM5012T-3R3M-LR
Power Inductor (SMD), Wirewound, 3.3 µH, 2.5 A, Shielded, 4.5 A, SPM-LR Series
- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- SPM5012T-3R3M-LR
- Order Code:
- 2564042
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SPM-LR Series
- Technical Datasheet:
- SPM5012T-3R3M-LR Datasheet
Product Range Selector (SPM-LR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.3µH
- :
- 2.5A
- :
- Shielded
- :
- 4.5A
- :
- SPM-LR Series
- :
- 0.11ohm
- :
- 20%
- :
- 5.4mm
- :
- 5.1mm
- :
- 1.2mm
Technical Documents (2)
Product Overview
- Inductance value range from 0.47μH to 10μH
- Low profile product
- Maximum DCR value range from 17.6mohm to 196.7mohm, Isat current range from 3.3A to 8.5A
- Low inductance variance in high temperature environments with good DC superimposition characteristic
- Inductive tolerance of ±20%
- Operating temperature range from -40°C to +125°C
- Compared to ferrite wound type inductors, possible to achieve large current, low Rdc and compactness
- Dimensions is 5.4mm x 5.1mm x 1.2mm (L x W x H)
- Reflow iron soldering method
Available for back order
More stock available to supplier lead times which is approximately 8/4/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥203.78 (¥224.16) | ( ) |
50+ | ¥129.48 (¥142.43) | ( ) |
100+ | ¥113.34 (¥124.67) | ( ) |
250+ | ¥110.21 (¥121.23) | ( ) |
500+ | ¥107.07 (¥117.78) | ( ) |
1000+ | ¥101.71 (¥111.88) | ( ) |
5000+ | ¥96.35 (¥105.99) | ( ) |
10000+ | ¥91.39 (¥100.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.