You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TDK MPZ2012S101AT000
FERRITE BEAD, 0.02OHM, 4A, 0805
- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- MPZ2012S101AT000
- Order Code:
- 2393199
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MPZ2012S101AT000 Datasheet
Product Range Selector (MPZ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0805 [2012 Metric]
- :
- 100ohm
- :
- 4A
- :
- MPZ Series
- :
- 0.02ohm
- :
- 25%
- :
- 2mm
- :
- 1.25mm
- :
- 0.85mm
- :
- SMD
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (1)
345 In stock
345 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
- 20000+
- 40000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥12.05 (¥13.26) | ( ) |
100+ | ¥8.45 (¥9.30) | ( ) |
500+ | ¥6.46 (¥7.11) | ( ) |
1000+ | ¥4.57 (¥5.03) | ( ) |
2000+ | ¥4.48 (¥4.93) | ( ) |
4000+ | ¥4.40 (¥4.84) | ( ) |
20000+ | ¥4.30 (¥4.73) | ( ) |
40000+ | ¥4.21 (¥4.63) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.