You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TDK MLK1005S15NJT000
Multilayer Inductor, 15 nH, 0.5 ohm, 4 GHz, 300 mA, 0402 [1005 Metric], MLK Series
- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- MLK1005S15NJT000
- Order Code:
- 1669622
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MLK Series
- Technical Datasheet:
- MLK1005S15NJT000 Datasheet
Product Range Selector (MLK Series)
See all from this product rangeAlternatives for MLK1005S15NJT000
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 15nH
- :
- 0.5ohm
- :
- 4GHz
- :
- 300mA
- :
- 0402 [1005 Metric]
- :
- MLK Series
- :
- 5%
- :
- Unshielded
- :
- Non-Magnetic
- :
- 1mm
- :
- 0.5mm
- :
- 0.5mm
Technical Documents (2)
Product Overview
- Supports operating frequency bans of up to 12GHz with nominal inductance values from 1 to 100nH
- Provides high Q characteristics
- Advanced monolithic structure is formed using a multilayering and sintering process with ceramic and conductive materials for high-frequency
- Because the part is non-polarized, it can be used in bulk cassette loaders
- Applications: high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc), Bluetooth, W-LAN, UWB and tuners
Warnings
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 2500+
- 5000+
- 10000+
- 50000+
- 100000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥41.75 (¥45.93) | ( ) |
100+ | ¥26.12 (¥28.73) | ( ) |
500+ | ¥16.62 (¥18.28) | ( ) |
2500+ | ¥15.04 (¥16.54) | ( ) |
5000+ | ¥14.25 (¥15.68) | ( ) |
10000+ | ¥13.26 (¥14.59) | ( ) |
50000+ | ¥12.27 (¥13.50) | ( ) |
100000+ | ¥12.03 (¥13.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.