You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TDK FG28X7R1H222KNT06
Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 10%, Radial Leaded, X7R, 5 mm
- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- FG28X7R1H222KNT06
- Order Code:
- 3619258
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FG28X7R1H222KNT06 Datasheet
Product Range Selector (FG Series)
See all from this product rangeAlternatives for FG28X7R1H222KNT06
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2200pF
- :
- 50V
- :
- 10%
- :
- Radial Leaded
- :
- X7R
- :
- 5mm
- :
- Radial Leaded
- :
- FG Series
- :
- -
- :
- 4mm
- :
- 2.5mm
- :
- 5.5mm
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (1)
Product Overview
- PCB deflection countermeasure
- Acoustic noise countermeasure
- Capacitance value is 2200pF with ±10% tolerance
- X7R dielectric
- 50VDC rated voltage
- Lead spacing is 5mm
- Operating temperature range from -55 to 125°C
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥19.65 (¥21.62) | ( ) |
50+ | ¥11.08 (¥12.19) | ( ) |
250+ | ¥10.87 (¥11.96) | ( ) |
500+ | ¥10.65 (¥11.72) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.