You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TDK FG18C0G2A103JRT00

Multilayer Ceramic Capacitor, 0.01 µF, 100 V, ± 5%, Radial Leaded, C0G / NP0, 2.5 mm

TDK FG18C0G2A103JRT00

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
FG18C0G2A103JRT00
Order Code:
4331880
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FG Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.01µF

:
100V

:
5%

:
Radial Leaded

:
C0G / NP0

:
2.5mm

:
-

:
FG Series

:
-

:
4mm

:
2.5mm

:
5.5mm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

FG18C0G2A103JRT00 is a FG series MLCC with dipped radial lead (halogen-free, commercial grade). Typical applications include noise reduction measures for various motors, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
  • PCB deflection countermeasure
  • Acoustic noise countermeasure
  • Capacitance value is 0.01µF with ±5% tolerance
  • C0G dielectric
  • 100VDC rated voltage
  • Lead spacing is 2.5mm
  • Operating temperature range from -55 to 125°C

Available for back order

Deliveries start from 2/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥14.35 ( ¥15.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 200+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥14.35 (¥15.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥7.88 (¥8.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥6.29 (¥6.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥4.97 (¥5.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥4.66 (¥5.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥4.35 (¥4.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥4.07 (¥4.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥3.92 (¥4.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --