You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TDK CLF5030NIT-220M-D
Power Inductor (SMD), 22 µH, 1.2 A, Shielded, 1.1 A, CLF-NI-D Series
- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- CLF5030NIT-220M-D
- Order Code:
- 2667892
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CLF-NI-D Series
- Technical Datasheet:
- CLF5030NIT-220M-D Datasheet
Product Range Selector (CLF-NI-D Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 22µH
- :
- 1.2A
- :
- Shielded
- :
- 1.1A
- :
- CLF-NI-D Series
- :
- 0.2ohm
- :
- 20%
- :
- 5.3mm
- :
- 5mm
- :
- 2.7mm
Technical Documents (1)
Product Overview
- Automotive grade AEC-Q200 qualified
- Inductance value range from 1µH to 470µH, wide E-6 Series line-up allows for various usages
- Tolerance range from ±30% and ±20%
- 100KHz measuring frequency
- DC resistance range from 0.019ohm to 4.4ohm
- Rated current Isat range from 0.24A to 5A and Itemp range from 0.17A to 3.7A
- Magnetic shield type wound inductor for power circuits, ferrite core
- Operating temperature range from -55°C to +150°C
- Dimension is 5.3mm x 5mm x 2.7mm (L x W x T)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 250+
- 500+
- 1000+
- 2000+
- 10000+
- 20000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥137.94 (¥151.73) | ( ) |
50+ | ¥76.66 (¥84.33) | ( ) |
250+ | ¥71.33 (¥78.46) | ( ) |
500+ | ¥64.12 (¥70.53) | ( ) |
1000+ | ¥62.55 (¥68.81) | ( ) |
2000+ | ¥61.15 (¥67.27) | ( ) |
10000+ | ¥59.75 (¥65.73) | ( ) |
20000+ | ¥59.27 (¥65.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.