You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TDK CLF12577NIT-470M-D

Power Inductor (SMD), 47 µH, 3.2 A, Shielded, 3.1 A, CLF-NI-D Series

TDK CLF12577NIT-470M-D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
CLF12577NIT-470M-D
Order Code:
2667881
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
CLF-NI-D Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CLF-NI-D Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
47µH

:
3.2A

:
Shielded

:
3.1A

:
CLF-NI-D Series

:
0.066ohm

:
20%

:
12.8mm

:
12.5mm

:
7.7mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The CLF-NI-D series from TDK are automotive grade wire wound inductors for power circuits.
  • Automotive grade AEC-Q200 qualified
  • Inductance value range from 1µH to 470µH, wide E-6 Series line-up allows for various usages
  • Tolerance range from ±30% and ±20%
  • 100KHz measuring frequency
  • DC resistance range from 4.8mohm to 590mohm
  • Rated current Isat range from 1A to 22A and Itemp range from 1.1A to 11.5A
  • Magnetic shield type wound inductor for power circuits, ferrite core
  • Operating temperature range from -55°C to +150°C
  • Dimension is 12.8mm x 12.5mm x 7.7mm (L x W x T)
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 9/15/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥304.10 ( ¥334.51  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 200+
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥304.10 (¥334.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥206.91 (¥227.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥184.97 (¥203.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥163.02 (¥179.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥150.17 (¥165.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥137.32 (¥151.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥134.58 (¥148.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥134.18 (¥147.60)