You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TDK CGB3B3X5R1E474K055AB
SMD Multilayer Ceramic Capacitor, 0.47 µF, 25 V, 0603 [1608 Metric], ± 10%, X5R
- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- CGB3B3X5R1E474K055AB
- Order Code:
- 3651441
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CGB Series
- Technical Datasheet:
- CGB3B3X5R1E474K055AB Datasheet
Product Range Selector (CGB Series)
See all from this product rangeAlternatives for CGB3B3X5R1E474K055AB
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.47µF
- :
- 25V
- :
- 0603 [1608 Metric]
- :
- 10%
- :
- X5R
- :
- CGB Series
- :
- 1.6mm
- :
- 0.85mm
- :
- Wraparound
- :
- -55°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥26.65 (¥29.32) | ( ) |
10+ | ¥10.82 (¥11.90) | ( ) |
100+ | ¥7.06 (¥7.77) | ( ) |
500+ | ¥6.51 (¥7.16) | ( ) |
1000+ | ¥5.96 (¥6.56) | ( ) |
2000+ | ¥5.49 (¥6.04) | ( ) |
4000+ | ¥5.02 (¥5.52) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.