You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TDK CGA5L1X7R1V106K160AC
SMD Multilayer Ceramic Capacitor, 10 µF, 35 V, 1206 [3216 Metric], ± 10%, X7R
- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- CGA5L1X7R1V106K160AC
- Order Code:
- 3298391
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CGA Series
- Technical Datasheet:
- CGA5L1X7R1V106K160AC Datasheet
Product Range Selector (CGA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10µF
- :
- 35V
- :
- 1206 [3216 Metric]
- :
- 10%
- :
- X7R
- :
- CGA Series
- :
- 3.2mm
- :
- 1.6mm
- :
- Standard Terminal
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
- :
- MSL 1 - Unlimited
Technical Documents (1)
Product Overview
- Superior mechanical strength and high reliability due to the monolithic structure
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity, Qualified based on AEC-Q200
- X7R(±15%) temperature characteristic, 35VDC rated voltage
- Capacitance tolerance is ±10%, capacitance is 10µF
- 5% max dissipation factor, 50Mohm insulation resistance
- 3.20mm +0.30,-0.10mm length, 1.60mm +0.30,-0.10mm width, 1.60mm +0.30,-0.10mmmm thickness
- Temperature range from -55 to +125°C
- 06 [3216 Metric] size
60,000 In stock
60,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
148,000 more will be available on 4/21/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/8/25
148,000 more will be available on 4/21/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 2000+
- 10000+
- 20000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
2000+ | ¥33.55 (¥36.91) | ( ) |
10000+ | ¥31.67 (¥34.84) | ( ) |
20000+ | ¥31.04 (¥34.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.