You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TDK CGA4J3X7R1H474K125AB
SMD Multilayer Ceramic Capacitor, 0.47 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R
- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- CGA4J3X7R1H474K125AB
- Order Code:
- 2458308
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CGA Series
- Technical Datasheet:
- CGA4J3X7R1H474K125AB Datasheet
Product Range Selector (CGA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.47µF
- :
- 50V
- :
- 0805 [2012 Metric]
- :
- 10%
- :
- X7R
- :
- CGA Series
- :
- 2.01mm
- :
- 1.25mm
- :
- Wraparound
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
- :
- MSL 1 - Unlimited
Technical Documents (2)
Product Overview
- Capacitance value of 0.47uF
- Capacitance tolerance of ±10%
- 0805 (2012 metric) case size
- 50VDC voltage rating
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
189,983 In stock Need more?
189,983 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/8/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 2000+
- 10000+
- 20000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
2000+ | ¥7.69 (¥8.46) | ( ) |
10000+ | ¥6.75 (¥7.43) | ( ) |
20000+ | ¥6.62 (¥7.28) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥40.76 (¥44.836) | (¥44.836) |
50+ | ¥16.31 (¥17.941) | (¥17.941) |
250+ | ¥10.51 (¥11.561) | (¥11.561) |
500+ | ¥9.81 (¥10.791) | (¥10.791) |
1000+ | ¥9.10 (¥10.01) | (¥10.01) |
Pricing is unavailable. Please contact customer services.