You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TDK CGA4J3X7R1C475K125AE

SMD Multilayer Ceramic Capacitor, 4.7 µF, 16 V, 0805 [2012 Metric], ± 10%, X7R

TDK CGA4J3X7R1C475K125AE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
CGA4J3X7R1C475K125AE
Order Code:
2988010
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
CGA Series
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (CGA Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.7µF

:
16V

:
0805 [2012 Metric]

:
10%

:
X7R

:
CGA Series

:
2.01mm

:
1.25mm

:
Wraparound

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2435514 Check stock

Available for back order

Deliveries start from 6/23/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥21.01 ( ¥23.11  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
  • 2000+
  • 10000+
  • 20000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2000+ ¥21.01 (¥23.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥18.39 (¥20.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥15.29 (¥16.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2000 (Cut Tape 2435514) x 22.73 = ¥45,460.00
Total Price: ¥45,460.00 (¥50,006.00  Inc. JCT)
2000 (Reel 2988010) x 21.01 = ¥42,020.00
Total Price: ¥42,020.00 (¥46,222.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2435514
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.