You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TDK C3216X5R1E225K160AA
CERAMIC CAPACITOR, 2.2UF, 25V, X5R, 10%,
- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- C3216X5R1E225K160AA
- Order Code:
- 1844310
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- C3216X5R1E225K160AA Datasheet
Product Range Selector (C Series)
See all from this product rangeAlternatives for C3216X5R1E225K160AA
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.2µF
- :
- 25V
- :
- 1206 [3216 Metric]
- :
- 10%
- :
- X5R
- :
- C Series
- :
- 3.2mm
- :
- 1.6mm
- :
- Wraparound
- :
- -55°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥45.46 (¥50.01) | ( ) |
10+ | ¥21.32 (¥23.45) | ( ) |
100+ | ¥12.86 (¥14.15) | ( ) |
500+ | ¥11.92 (¥13.11) | ( ) |
1000+ | ¥10.98 (¥12.08) | ( ) |
2000+ | ¥9.88 (¥10.87) | ( ) |
4000+ | ¥9.69 (¥10.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.