You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TDK-LAMBDA RGA4W250W010A-001
Non Isolated POL DC/DC Converter, Sixteenth Brick, 250 W, 3.3 V, 40 V, 10 A
- Manufacturer:
- TDK-LAMBDA TDK-LAMBDA
- Manufacturer Part No:
- RGA4W250W010A-001
- Order Code:
- 4349564
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RGA Series
- Technical Datasheet:
- RGA4W250W010A-001 Datasheet
Product Range Selector (RGA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Sixteenth Brick
- :
- 250W
- :
- 3.3V
- :
- 40V
- :
- 10A
- :
- Adjustable
- :
- 9V
- :
- 53V
- :
- 13mm
- :
- 35.6mm
- :
- 25.6mm
- :
- RGA Series
Technical Documents (4)
Product Overview
- Input voltage range from 9 to 53VDC
- Adjustable output voltage range from 3.3 to 40VDC
- Maximum current is 10A
- Maximum power of 250W
- 110˚C maximum case temperature
- Low component count with minimal external components and improves EMI
- High power density, less board area needed
- Ruggedized deployment in harsh environment with high shock & vibration exposure
- Longer battery life / low power consumed
- 35.6 x 25.6 x 13.0mm size (mounting tab excluded), 3 years warranty
27 In stock Need more?
27 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 30+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,174.52 (¥8,991.97) | ( ) |
10+ | ¥8,158.84 (¥8,974.72) | ( ) |
30+ | ¥7,953.17 (¥8,748.49) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.