You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TDK-LAMBDA PYH200-72WS24

Isolated Through Hole DC/DC Converter, ITE, Industrial & Railway, Half Brick, DIP, 12:1, 200 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PYH200-72WS24
Order Code:
4349482
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PYH200 Series
Technical Datasheet:
PYH200-72WS24   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PYH200 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE, Industrial & Railway

:
Half Brick, DIP

:
12:1

:
200W

:
1 Output

:
24V

:
8.4A

:
-

:
-

:
-

:
3kV

:
72V

:
Fixed

:
57.9mm

:
12.7mm

:
61mm

:
14V

:
160V

:
PYH200 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

PYH200-72WS24 is a 200W, single output PYH200 series DC to DC converter. The 200W half-brick footprint PYH series of isolated DC to DC converters operate from an ultra wide range input of 14 to 160VDC (12:1) with single output voltage of 24VDC. The output voltage can be adjusted between -20% to +15% by using the trim terminal. Sense lines for the output voltage ensure a stable output voltage even with changing loads. The input to output isolation is 3,000Vac and the units are potted to provide a high resistance to shock and vibration. The converters are certified according to the 62368-1 safety standards and with additional circuits, the PYH200 series is also tested according to the EN 50155 railroad standard for electronic equipment in railroad vehicles.
  • Maximum current is 8.4A
  • No load input current is 50mA
  • Efficiency is 90 / 90% at 88 / 88VDC
  • Maximum load capacitance of 8,000uF
  • Potted plastic case
  • Operate in ambient temperature of -40 to 100°C
  • Features positive logic, remote on/off and M3 thread
  • High resistance to shock and vibration
  • 61.0 x 57.9 x 12.7mm size
  • 3 years warranty

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥38,684.34 ( ¥42,552.77  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥38,684.34 (¥42,552.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --