You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TDK-LAMBDA CCG3-24-03SR
Isolated Surface Mount DC/DC Converter, ITE, Surface Mount DIP, 4:1, 2.64 W, 1 Output, 3.3 V
- Manufacturer:
- TDK-LAMBDA TDK-LAMBDA
- Manufacturer Part No:
- CCG3-24-03SR
- Order Code:
- 4051153
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CCG3 Series
- Technical Datasheet:
- CCG3-24-03SR Datasheet
Product Range Selector (CCG3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- Surface Mount DIP
- :
- 4:1
- :
- 2.64W
- :
- 1 Output
- :
- 3.3V
- :
- 800mA
- :
- -
- :
- -
- :
- Regulated
- :
- 1.5kV
- :
- Fixed, Adjustable
- :
- CCG3 Series
Technical Documents (8)
Product Overview
- Wide 4:1 input range, 9V to 36V input voltage range, single output
- 3.3V output voltage, 0.8A output current, 2.64W max power, 77% efficiency (100% load, nominal input)
- IEC/UL/CSA/EN62368-1 certified, easier system compliance
- Reduced derating at high ambient temperatures, more useable power
- No silicone potting, reduced quality risk during surface mount reflow process
- Space saving package sizes, less board area needed, -40 to +100°C ambient operating temperature
- Surface mounting, switching frequency of 400KHz (fixed)
- Overcurrent, overvoltage and overtemperature protection, 5 years warranty
Available for back order
More stock available to supplier lead times which is approximately 6/2/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,850.68 (¥3,135.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.