You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TAOGLAS GVLB258.A

RF Antenna, Stacked, 1.61 GHz to 1.166 GHz, 3.08 dBi, 50ohm, Right Hand Circular, Adhesive / Pin

TAOGLAS GVLB258.A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TAOGLAS TAOGLAS
Manufacturer Part No:
GVLB258.A
Order Code:
4127719
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
GVLB258.A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Galileo / GNSS / GPS / Glonass

:
1.166GHz

:
1.61GHz

:
Adhesive / Pin

:
3.08dBi

:
-

:
-

:
50ohm

:
Right Hand Circular

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

GVLB258.A is an accura GNSS L1/L5 stacked patch multi-band antenna. This is a dual-band GNSS L1/L5, high-performance antenna for high precision GNSS accuracy and fast positioning. It utilizes a 25x25x8mm advanced wide-band dual-stacked ceramic patch antenna with optimized gain for GPS L1/L5, Galileo, GLONASS and BeiDou bands. The GVLB258.A has been tuned and tested on a 70 x 70mm ground plane and exhibits excellent radiation patterns. The GVLB258.A has been optimised to cover the bands required for the next generation of L1/L5 GNSS receivers that are currently on the market. Covering the following bands & constellations namely GPS L1 & L5, BeiDou B1/B2a, Galileo E1 & E5a, GLONASS G1 and IRNSS L5. Typical suitable for RTK- Wearables- Transportation-Agriculture and Navigation-Security-Autonomous Vehicles applications.
  • Single feed stacked patch assembly
  • Covering GPS L1 & L5, BeiDou B1/B2a, Galileo E1 & E5a, GLONASS G1, IRNSS L5 bands & constellations
  • Pin/adhesive mounting style
  • Straight connector bosy style
  • RHCP polarity
  • Frequency range from 1160MHz to 1610MHz
  • Normal connector polarity
  • 3.08dBi max gain and 50 ohm input impedance
  • Operating temperature range from -40 to 85°C
  • Embedded antennas, GNSS and patch mechanical style

147 In stock Need more?

147 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,688.20 ( ¥1,857.02  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,688.20 (¥1,857.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,559.28 (¥1,715.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,430.35 (¥1,573.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,301.42 (¥1,431.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,207.74 (¥1,328.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --