You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TAKACHI CUE7410WH
Plastic Enclosure, Rainproof, Outdoor, Network Box, ASA, 140 mm, 75 mm, 35 mm, IP44
- Manufacturer:
- TAKACHI TAKACHI
- Manufacturer Part No:
- CUE7410WH
- Order Code:
- 4144937
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- OB8-14-4W
- Technical Datasheet:
- CUE7410WH Datasheet
Product Range Selector (74 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Network Box
- :
- ASA
- :
- 140mm
- :
- 75mm
- :
- 35mm
- :
- IP44
- :
- Off White
- :
- -
- :
- 5.51"
- :
- 2.95"
- :
- 1.38"
- :
- 74 Series
Technical Documents (3)
Product Overview
- IP44 protection class
- Operating temperature range from -30°C to +60°C
- Recommended torque is 0.3Nm
- UV-resistant ASA UL94HB material
- External dimension is 140mm x 75mm x 35mm (L x W x H)
- Internal dimension is 86mm x 55.5mm x 18.5mm (L x W x H)
- Φ5.6 + Φ7.2 knockout holes
- Standard unit includes off-white / gloss hood, tray and cover, 3 stainless steel screws
- PCB mounting tray is secured with a single screw to the main hood with a clip on access cover
Also Known As
11 In stock Need more?
11 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,561.28 (¥2,817.41) | ( ) |
5+ | ¥2,380.36 (¥2,618.40) | ( ) |
10+ | ¥2,213.91 (¥2,435.30) | ( ) |
20+ | ¥2,025.14 (¥2,227.65) | ( ) |
50+ | ¥1,965.56 (¥2,162.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.