You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TAKACHI CS115N-W

Plastic Enclosure, Handheld, ABS, 12 mm, 63 mm, 115 mm, IP40

TAKACHI CS115N-W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TAKACHI TAKACHI
Manufacturer Part No:
CS115N-W
Order Code:
2430121
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
CHH803NWH
Technical Datasheet:
CS115N-W   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Handheld

:
ABS

:
12mm

:
63mm

:
115mm

:
IP40

:
White

:
-

:
0.47"

:
2.48"

:
4.53"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The CS115N-W is a size-3 white Slim Hand-held Enclosure moulded in ABS without battery compartment.
  • UL94-HB Flammability rating
  • -10 to 60°C Operating temperature range

Applications

Industrial

Contents

Enclosure, 4x M1.6 Steel screws, Battery contact, Lid, Base and Battery-lid.

Also Known As

CHH803NWH

Available for back order

More stock available to supplier lead times which is approximately 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥845.69 ( ¥930.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥845.69 (¥930.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --