You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TAKACHI CHH9820WH

Plastic Enclosure, Small IoT, Handheld, ASA, 70 mm, 45 mm, 30 mm, IP40

TAKACHI CHH9820WH
TAKACHI CHH9820WH
TAKACHI CHH9820WH
TAKACHI CHH9820WH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TAKACHI TAKACHI
Manufacturer Part No:
CHH9820WH
Order Code:
4144943
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SIC5-7-3W
Technical Datasheet:
CHH9820WH   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (98 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Handheld

:
ASA

:
70mm

:
45mm

:
30mm

:
IP40

:
White

:
-

:
2.76"

:
1.77"

:
1.18"

:
98 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

CHH9820WH is a 98 series handheld small IoT case. It has rounded design and compact plastic case ideal for use as IoT devices. Easy to fit, yet secure and tool-less assembly, via snap together construction. Despite the small size, ample internal space is achieved by the case’s screwless construction. PCB mounting pillars moulded into the base of the case, suitable for M2 screws. Flat surfaces enable easy customisation for CNC milling and digital printing. Ideal for small IoT appliances such as LoRaWAN or SIGFOX power-saving communication devices, RFID or GPS gadgets or network sensors. Potential uses for the enclosure is small enclosure, small handheld case, remote controller enclosures, Key fob enclosure, IoT enclosure, SIGFOX device enclosure and much more.
  • IP40 protection class
  • Operating temperature range from -30°C to +60°C, made of white weather-resistant ASA UL94HB material
  • External dimension is 70mm x 45mm x 30mm (L x W x H)
  • Internal dimension is 58.1mm x 39.1mm x 20.9mm (L x W x H)
  • White colour enclosure
  • Standard unit includes cover and base
  • Cover includes a protective film on the top face

Also Known As

SIC5-7-3W

16 In stock Need more?

16 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥588.02 ( ¥646.82  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥588.02 (¥646.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥558.50 (¥614.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥504.43 (¥554.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥461.05 (¥507.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥454.67 (¥500.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --