You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TAIYO YUDEN AMK316AC6107ML-T
CAP, 100UF, 4V, MLCC, 1206
- Manufacturer:
- TAIYO YUDEN TAIYO YUDEN
- Manufacturer Part No:
- AMK316AC6107ML-T
- Order Code:
- 3778711
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AMK316AC6107ML-T Datasheet
Product Range Selector (M Series)
See all from this product rangeAlternatives for AMK316AC6107ML-T
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100µF
- :
- 4V
- :
- 1206 [3216 Metric]
- :
- 20%
- :
- X6S
- :
- M Series
- :
- 3.2mm
- :
- 1.6mm
- :
- Wraparound
- :
- -55°C
- :
- 105°C
- :
- -
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 2000+
- 10000+
- 20000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
2000+ | ¥41.25 (¥45.38) | ( ) |
10000+ | ¥36.09 (¥39.70) | ( ) |
20000+ | ¥29.90 (¥32.89) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.