You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TAIYO YUDEN AMK105B7474KVHF
CAP, AEC-Q200, 0.47UF, 4V, MLCC, 0402
- Manufacturer:
- TAIYO YUDEN TAIYO YUDEN
- Manufacturer Part No:
- AMK105B7474KVHF
- Order Code:
- 3513861
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AMK105B7474KVHF Datasheet
Product Range Selector (M Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.47µF
- :
- 4V
- :
- 0402 [1005 Metric]
- :
- 10%
- :
- X7R
- :
- M Series
- :
- 1.02mm
- :
- 0.5mm
- :
- Wraparound
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 2500+
- 5000+
- 10000+
- 50000+
- 100000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥11.92 (¥13.11) | ( ) |
100+ | ¥5.96 (¥6.56) | ( ) |
500+ | ¥4.79 (¥5.27) | ( ) |
2500+ | ¥3.61 (¥3.97) | ( ) |
5000+ | ¥3.30 (¥3.63) | ( ) |
10000+ | ¥2.98 (¥3.28) | ( ) |
50000+ | ¥2.67 (¥2.94) | ( ) |
100000+ | ¥2.26 (¥2.49) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.