You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TAIWAN SEMICONDUCTOR SMBJ10CA M4G
TVS Diode, Bidirectional, 10 V, 600 W, 11.1 Vbr-12.3 Vbr, 17 Vcl, DO-214AA
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- SMBJ10CA M4G
- Order Code:
- 3519574
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SMBJ10CA M4G Datasheet
Product Range Selector (SMBJ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMBJ Series
- :
- Bidirectional
- :
- 10V
- :
- 17V
- :
- DO-214AA (SMB)
- :
- 2Pins
- :
- 11.1V
- :
- 12.3V
- :
- 600W
- :
- 150°C
- :
- Surface Mount
- :
- -
Technical Documents (2)
Product Overview
Warnings
509 In stock
509 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥67.01 (¥73.71) | ( ) |
10+ | ¥53.42 (¥58.76) | ( ) |
100+ | ¥35.04 (¥38.54) | ( ) |
500+ | ¥29.30 (¥32.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.