You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TAIWAN SEMICONDUCTOR SMAJ7.0CA.
TVS Diode, SMAJ, Bidirectional, 7 V, 12 V, DO-214AC (SMA), 2 Pins
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- SMAJ7.0CA.
- Order Code:
- 2677679
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SMAJ
- Technical Datasheet:
- SMAJ7.0CA. Datasheet
Product Range Selector (SMAJ)
See all from this product rangeAlternatives for SMAJ7.0CA.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMAJ
- :
- Bidirectional
- :
- 7V
- :
- 12V
- :
- DO-214AC (SMA)
- :
- 2Pins
- :
- 7.78V
- :
- 8.6V
- :
- 400W
- :
- 150°C
- :
- Surface Mount
- :
- -
Technical Documents (2)
Product Overview
- Fast response time is typically less than 1ps
- Peak forward surge current of 40A (8.3ms single half sine wave super imposed on rated load
- Peak power dissipation of 400W at TA = 25°C, TP = 1ms
- Steady state power dissipation of 1W
- Operating junction temperature range from -55°C to +150°C
- Flammability rating meets UL94 V-0
- Working peak reverse voltage of 7V and maximum reverse leakage current of 200µA at Vrwm
- Breakdown voltage of 7.78V (minimum), 9.51V (maximum) and test current of 10mA
- Maximum clamping voltage of 13.3V at Ippm and maximum peak pulse surge current of 30.1A
Applications
Safety
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥34.43 (¥37.87) | ( ) |
10+ | ¥32.65 (¥35.92) | ( ) |
100+ | ¥24.93 (¥27.42) | ( ) |
500+ | ¥20.18 (¥22.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.