You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TAIWAN SEMICONDUCTOR LL4148 L1G
Small Signal Diode, Single, 75 V, 150 mA, 1 V, 4 ns, 2 A
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- LL4148 L1G
- Order Code:
- 2677470
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LL4148 L1G Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
- Automotive grade AEC-Q101 qualified
- Maximum repetitive reverse voltage of 100V
- Power dissipation is 500mW
- Operating junction temperature of -65°C to 175°C
- Peak forward surge current is 2A at tp 1μs
- Reverse recovery time of 4ns
- Forward voltage of 1000mV at IF 50mA
- SOD-80 (MiniMELF) case style
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single
- :
- 75V
- :
- 150mA
- :
- 1V
- :
- 4ns
- :
- 2A
- :
- 175°C
- :
- SOD-80 (MiniMELF)
- :
- 2Pins
- :
- Surface Mount
- :
- TUK SGACK902S Keystone Coupler
- :
- -
Technical Documents (2)
37,371 In stock
37,371 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥31.35 (¥34.49) | ( ) |
10+ | ¥20.23 (¥22.25) | ( ) |
100+ | ¥8.78 (¥9.66) | ( ) |
500+ | ¥6.82 (¥7.50) | ( ) |
1000+ | ¥4.86 (¥5.35) | ( ) |
5000+ | ¥4.77 (¥5.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.