You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TAIWAN SEMICONDUCTOR LL4006G L0G.
Standard Recovery Diode, 800 V, 1 A, Single, 470 mV, 30 A
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- LL4006G L0G.
- Order Code:
- 3519177
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LL400xG Series
- Technical Datasheet:
- LL4006G L0G. Datasheet
Product Range Selector (LL400xG Series)
See all from this product rangeProduct Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 800V
- :
- 1A
- :
- Single
- :
- 470mV
- :
- -
- :
- 30A
- :
- 150°C
- :
- DO-213AB
- :
- 2Pins
- :
- LL400xG Series
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥107.70 (¥118.47) | ( ) |
10+ | ¥81.76 (¥89.94) | ( ) |
100+ | ¥58.71 (¥64.58) | ( ) |
500+ | ¥51.01 (¥56.11) | ( ) |
1000+ | ¥42.03 (¥46.23) | ( ) |
5000+ | ¥37.36 (¥41.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.