You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TAIWAN SEMICONDUCTOR GBU804
Bridge Rectifier, Glass Passivated, Single Phase, 400 V, 8 A, SIP, 4 Pins, 1 V
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- GBU804
- Order Code:
- 4084900
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- GBU80x Series
- Technical Datasheet:
- GBU804 Datasheet
Product Range Selector (GBU80x Series)
See all from this product rangeProduct Overview
- UL94V-0 Flammability rating
- Ideal for printed circuit board
- 200A Peak surge overload rating
- 280V Maximum RMS voltage
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Phase
- :
- 400V
- :
- 8A
- :
- SIP
- :
- 4Pins
- :
- 1V
- :
- Through Hole
- :
- 200A
- :
- 150°C
- :
- GBU80x Series
Technical Documents (2)
Available for back order
962 more will be available on 3/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥244.53 (¥268.98) | ( ) |
10+ | ¥163.02 (¥179.32) | ( ) |
100+ | ¥128.38 (¥141.22) | ( ) |
500+ | ¥126.97 (¥139.67) | ( ) |
1000+ | ¥124.44 (¥136.88) | ( ) |
5000+ | ¥121.90 (¥134.09) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.