You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TAIWAN SEMICONDUCTOR GBU605.
Bridge Rectifier, Single Phase, 600 V, 6 A, SIP, 4 Pins, 1 V
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- GBU605.
- Order Code:
- 3519321
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- GBU60x Series
- Technical Datasheet:
- GBU605. Datasheet
Product Range Selector (GBU60x Series)
See all from this product rangeProduct Overview
- 420V Maximum RMS voltage
- 600V Maximum DC blocking voltage
- 94pF Typical junction capacitance per leg
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Phase
- :
- 600V
- :
- 6A
- :
- SIP
- :
- 4Pins
- :
- 1V
- :
- Through Hole
- :
- 175A
- :
- 150°C
- :
- GBU60x Series
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥167.73 (¥184.50) | ( ) |
10+ | ¥136.69 (¥150.36) | ( ) |
100+ | ¥106.28 (¥116.91) | ( ) |
500+ | ¥89.98 (¥98.98) | ( ) |
1000+ | ¥76.34 (¥83.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.