You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TAIWAN SEMICONDUCTOR GBU405.

Bridge Rectifier, Single Phase, 600 V, 4 A, SIP, 4 Pins, 1 V

TAIWAN SEMICONDUCTOR GBU405.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GBU405.
Order Code:
3519319
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
GBU40x Series
Technical Datasheet:
GBU405.   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (GBU40x Series)

See all from this product range

Product Overview

The GBU405 from Taiwan Semiconductor is single phase, through hole glass passivated bridge rectifier in GBU package. It has high case dielectric strength of 1500VRMS.
  • IEC 61249-2-21, UL recognized file E326243
  • Ideal for printed circuit board
  • High surge current capability
  • Maximum repetitive peak reverse voltage of 600V
  • Maximum RMS voltage of 420V
  • Operating junction temperature range from -55°C to 150°C
  • Maximum forward surge current IFSM of 280A at 1ms, 25°C
  • Maximum forward voltage VF of 1.1V at IF 4A
  • Forward current IF(AV) of 4A

Applications

Power Management, Industrial, Portable Devices, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single Phase

:
600V

:
4A

:
SIP

:
4Pins

:
1V

:
Through Hole

:
150A

:
150°C

:
GBU40x Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥183.40 ( ¥201.74  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥183.40 (¥201.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥111.14 (¥122.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥86.69 (¥95.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥69.60 (¥76.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥59.26 (¥65.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥57.90 (¥63.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --