You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TAIWAN SEMICONDUCTOR GBU401
Bridge Rectifier, Glass Passivated, Single Phase, 50 V, 4 A, SIP, 4 Pins, 1 V
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- GBU401
- Order Code:
- 4084748
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- GBU40x Series
- Technical Datasheet:
- GBU401 Datasheet
Product Range Selector (GBU40x Series)
See all from this product rangeProduct Overview
- UL94V-0 Flammability rating
- Ideal for printed circuit board
- 150A Peak surge overload rating
- 35V Maximum RMS voltage
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Phase
- :
- 50V
- :
- 4A
- :
- SIP
- :
- 4Pins
- :
- 1V
- :
- Through Hole
- :
- 150A
- :
- 150°C
- :
- GBU40x Series
Technical Documents (2)
649 In stock Need more?
649 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/8/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥202.21 (¥222.43) | ( ) |
10+ | ¥191.25 (¥210.38) | ( ) |
100+ | ¥180.29 (¥198.32) | ( ) |
500+ | ¥170.06 (¥187.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.