You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TAIWAN SEMICONDUCTOR GBPC2502W
Bridge Rectifier, Single Phase, 200 V, 25 A, Module, 4 Pins, 1.1 V
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- GBPC2502W
- Order Code:
- 2677241
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- GBPC2502W Datasheet
Product Range Selector (GBPC)
See all from this product rangeProduct Overview
- Maximum repetitive peak reverse voltage Vrrm is 200V
- Maximum RMS voltage is 140V
- Maximum DC blocking voltage is 200V
- Maximum average forward rectified current I (AV) is 25A
- Operating temperature range from -55°C to +150°C
- High surge current capability
- Maximum instantaneous forward voltage drop per element at 12.5A VF is 1.1V
- Maximum reverse current at rated VR, TJ=25°C is 5μA
- UL recognized file number E-3262430
- Matte tin plated leads, solderable per JESD22-B102
Applications
Mains Rectification
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Phase
- :
- 200V
- :
- 25A
- :
- Module
- :
- 4Pins
- :
- 1.1V
- :
- Through Hole
- :
- 300A
- :
- 150°C
- :
- GBPC
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 6/30/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥606.11 (¥666.72) | ( ) |
10+ | ¥487.67 (¥536.44) | ( ) |
100+ | ¥386.77 (¥425.45) | ( ) |
500+ | ¥361.20 (¥397.32) | ( ) |
1000+ | ¥321.43 (¥353.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.