You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TAIWAN SEMICONDUCTOR BZT55C30 L1G
Zener Single Diode, 30 V, 500 mW, SOD-80 (MiniMELF), 2 Pins, 175 °C, Surface Mount
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- BZT55C30 L1G
- Order Code:
- 2677510
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- BZT55C30 L1G Datasheet
Alternatives for BZT55C30 L1G
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 30V
- :
- 500mW
- :
- SOD-80 (MiniMELF)
- :
- 2Pins
- :
- 175°C
- :
- Surface Mount
- :
- -
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥39.19 (¥43.11) | ( ) |
10+ | ¥26.65 (¥29.32) | ( ) |
100+ | ¥13.02 (¥14.32) | ( ) |
500+ | ¥11.56 (¥12.72) | ( ) |
1000+ | ¥10.09 (¥11.10) | ( ) |
5000+ | ¥9.67 (¥10.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.