You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TAIWAN SEMICONDUCTOR BAW56 RFG.
Small Signal Diode, Dual Common Anode, 70 V, 200 mA, 1.25 V, 6 ns, 500 mA
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- BAW56 RFG.
- Order Code:
- 3519241
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BAW56 RFG. Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Dual Common Anode
- :
- 70V
- :
- 200mA
- :
- 1.25V
- :
- 6ns
- :
- 500mA
- :
- 150°C
- :
- SOT-23
- :
- 3Pins
- :
- Surface Mount
- :
- Multicomp Pro RJ45 Adapter
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥17.71 (¥19.48) | ( ) |
10+ | ¥11.93 (¥13.12) | ( ) |
100+ | ¥6.70 (¥7.37) | ( ) |
500+ | ¥5.49 (¥6.04) | ( ) |
1000+ | ¥4.41 (¥4.85) | ( ) |
5000+ | ¥4.33 (¥4.76) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.