You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TAIWAN SEMICONDUCTOR BAT54S RF
Small Signal Schottky Diode, Dual Series, 30 V, 200 mA, 1 V, 600 mA, 125 °C
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- BAT54S RF
- Order Code:
- 2677691
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BAT54S RF Datasheet
Product Range Selector (BAT54)
See all from this product rangeAlternatives for BAT54S RF
Product Overview
- Moisture sensitivity level 1
- Surface device type mounting
- -55 to 150°C Operating and storage temperature range
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Dual Series
- :
- 30V
- :
- 200mA
- :
- 1V
- :
- 600mA
- :
- 125°C
- :
- SOT-23
- :
- 3Pins
- :
- 5ns
- :
- Surface Mount
- :
- BAT54
- :
- -
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥17.59 (¥19.35) | ( ) |
10+ | ¥12.68 (¥13.95) | ( ) |
100+ | ¥7.41 (¥8.15) | ( ) |
500+ | ¥5.86 (¥6.45) | ( ) |
1000+ | ¥4.82 (¥5.30) | ( ) |
5000+ | ¥3.78 (¥4.16) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.