You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TAIWAN SEMICONDUCTOR BA159G.
Standard Recovery Diode, 1 kV, 1 A, Single, 1.2 V, 250 ns, 30 A
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- BA159G.
- Order Code:
- 3519229
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- BA15xG Series
- Technical Datasheet:
- BA159G. Datasheet
Product Range Selector (BA15xG Series)
See all from this product rangeProduct Overview
- Colour band denotes cathode end polarity
- UL94V-0 Epoxy flammability rating
- Low forward voltage drop
- High current capability
- High reliability
- High surge current capability
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1kV
- :
- 1A
- :
- Single
- :
- 1.2V
- :
- 250ns
- :
- 30A
- :
- 150°C
- :
- DO-41 (DO-204AL)
- :
- 2Pins
- :
- BA15xG Series
- :
- -
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥33.81 (¥37.19) | ( ) |
10+ | ¥23.03 (¥25.33) | ( ) |
100+ | ¥14.43 (¥15.87) | ( ) |
500+ | ¥11.71 (¥12.88) | ( ) |
1000+ | ¥9.39 (¥10.33) | ( ) |
5000+ | ¥8.02 (¥8.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.