You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SWITCHCRAFT/CONXALL TA3FX
XLR Connector, 3 Contacts, Jack, Cable Mount, Silver Plated Contacts, Metal Body, TA Tini Q-G
- Manufacturer:
- SWITCHCRAFT/CONXALL SWITCHCRAFT/CONXALL
- Manufacturer Part No:
- TA3FX
- Order Code:
- 1192832
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TA3FX Datasheet
Product Range Selector (TA Tini Q-G)
See all from this product rangeProduct Overview
- 0.01Ω Maximum after life contact resistance
- 250Vrms Dielectric strength
Applications
Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3Contacts
- :
- Jack
- :
- Cable Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- TA Tini Q-G
Technical Documents (2)
77 In stock
30 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
41 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
6 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available on 2/8/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
100 more will be available on 2/8/25
Reserving future stock41 deliver in 3-4 business days from our UK warehouse
6 deliver in 8-9 business days from our US warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,237.36 (¥2,461.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.