Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoL722RA
Order Code1608754
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 8-9 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,675.9 (¥1,843.49) |
| 10+ | ¥1,466.41 (¥1,613.051) |
| 25+ | ¥1,215.03 (¥1,336.533) |
| 100+ | ¥1,089.34 (¥1,198.274) |
| 250+ | ¥1,005.54 (¥1,106.094) |
| 500+ | ¥991.9 (¥1,091.09) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,676 (¥1,843 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoL722RA
Order Code1608754
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating12V
Product Range-
Product Overview
The L722RA is a right angle PCB DC Locking Power Jack. It has RAPC terminals to allow right angle mounting to the PC board and threaded bushings to allow use of both standard and locking power plugs. It is supplied with one number P2439 nickel-plated brass hex nut and one Number P2441 nickel-plated steel flat washer hardware.
- 0.01Ω Maximum contact resistance
- 500VAC Maximum dielectric withstanding voltage
Applications
Industrial
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
12V
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763