You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SWITCHCRAFT/CONXALL EN3172822SG300
Circular Connector, Circular Industrial, EN3 Series, Panel Mount Receptacle, 2 Contacts
- Manufacturer:
- SWITCHCRAFT/CONXALL SWITCHCRAFT/CONXALL
- Manufacturer Part No:
- EN3172822SG300
- Order Code:
- 1697288
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EN3172822SG300 Datasheet
Product Range Selector (EN3 Series)
See all from this product rangeProduct Overview
- Superior leakage protection
- Integral O-ring and gasket
- Reduced part count for reduced labour to assemble
- Abrasion-resistant thermoplastic boot provides strain relief
- Optional cap covers panel housing assembly when not in use
- Exceeds enclosure rating 6P at 1000V when mated or covered (NEMA 250)
- 600VRMS at sea level Voltage rating
- 100MΩ at 77°F Insulation resistance
- 5mΩ Minimum contact resistance
Applications
Automation & Process Control, Logistics, Medical, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular Industrial
- :
- EN3 Series
- :
- Panel Mount Receptacle
- :
- 2Contacts
- :
- Screw Socket
- :
- Bayonet
- :
- Thermoplastic, Glass Filled Body
- :
- -
- :
- Copper Alloy
- :
- Gold
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,205.08 (¥1,325.59) | ( ) |
10+ | ¥1,078.70 (¥1,186.57) | ( ) |
100+ | ¥1,042.73 (¥1,147.00) | ( ) |
250+ | ¥975.15 (¥1,072.67) | ( ) |
500+ | ¥930.24 (¥1,023.26) | ( ) |
1000+ | ¥909.98 (¥1,000.98) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.