You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SWITCHCRAFT/CONXALL 151
Phone Audio Connector, 2 Contacts, Jack, 6.35 mm, Panel Mount, Nickel Plated Contacts, Metal Body
- Manufacturer:
- SWITCHCRAFT/CONXALL SWITCHCRAFT/CONXALL
- Manufacturer Part No:
- 151
- Order Code:
- 971248
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 151 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Nickel-plated copper alloy with knurled flange mounting bushing
- Rigid plastic insulating spacer
- Thermoplastic insulator/spring mount
- Copper alloy spring
- Copper alloy tip and ring
- Tin-plated steel sleeve
Applications
Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Contacts
- :
- Jack
- :
- 6.35mm
- :
- Panel Mount
- :
- Nickel Plated Contacts
- :
- Metal Body
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (2)
84 In stock
84 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,949.97 (¥2,144.97) | ( ) |
10+ | ¥1,913.86 (¥2,105.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.